- RS Stock No.:
- 156-1073
- Mfr. Part No.:
- 933138100 GDS 207 black
- Manufacturer:
- Hirschmann
66 In stock for delivery within 2 working days
Added
Price Each
€2.62
(exc. VAT)
€3.22
(inc. VAT)
Units | Per unit |
1 - 9 | €2.62 |
10 - 24 | €2.51 |
25 - 49 | €2.14 |
50 + | €2.01 |
- RS Stock No.:
- 156-1073
- Mfr. Part No.:
- 933138100 GDS 207 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Solenoid Valve Connector, Black Housing, 6A Current Rating - GDS Series - 933138100 GDS 207 black
To make reliable joins between pneumatic components, use this solenoid valve connector from Belden's Hirschmann range. It's designed to connect solenoid valves and switches so you can easily control pressure in your system. In addition to its three poles, the unit has an earth contact that reduces the risk of electric shocks. Thanks to its wide operating temperature range between -40ºC and +125ºC, it's able to handle harsh conditions.
Features & Benefits
IP65 rating for protection against dust and water jets projected from a nozzle
Pack includes 200 units to ensure you have plenty in stock
250V AC/DC voltage rating, so it's safe to use in powerful electrical systems
Screw-in mount type for quick and secure installation
Pack includes 200 units to ensure you have plenty in stock
250V AC/DC voltage rating, so it's safe to use in powerful electrical systems
Screw-in mount type for quick and secure installation
Applications
Air compressors
Metering valves
Vibrating feeders
Metering valves
Vibrating feeders
What cable sizes does this unit accept?
This solenoid valve connector is designed for use with cables measuring between 4.5 and 6mm in diameter.
Note
Gasket sold separately - RS SKU 156-1118
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Indicator Light | No |
Mounting Type | Screw Down |
Cable Gland Size | PG7 |
Colour | Black |
Current Rating | 6A |
Series | GDS |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 6mm |
- RS Stock No.:
- 156-1073
- Mfr. Part No.:
- 933138100 GDS 207 black
- Manufacturer:
- Hirschmann