Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 226-4464
- Mfr. Part No.:
- 933398100 GML 209 NJ GB1 black
- Manufacturer:
- Hirschmann
88 In stock for delivery within 2 working days
Price Each
€23.19
(exc. VAT)
€28.52
(inc. VAT)
Units | Per unit |
---|---|
1 + | €23.19 |
- RS Stock No.:
- 226-4464
- Mfr. Part No.:
- 933398100 GML 209 NJ GB1 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
![](https://media.rs-online.com/t_line/L226445-01.gif)
![](https://media.rs-online.com/t_line/LE226445-11.gif)
Hirschmann GML Series Solenoid Valve Connector, Black, 2A - 933398100 GML 209 NJ GB1 black
This Hirschmann solenoid valve connector combines durability and functionality for various applications in the automation, electronics, electrical, and mechanical industries. With an IP65 rating, a current rating of 2A, and a PG9 cable gland size, this connector ensures reliable performance and secure connections for your systems.
Features & Benefits
• Female connector designed for easy installation and maintenance
• DIN 43650 B connector type for compatibility with industry standards
• Voltage rating of 250V AC/DC for versatile use in different applications
• Screw down termination method for a secure and stable connection
• Central screw mounting type for added reliability and vibration resistance
• DIN 43650 B connector type for compatibility with industry standards
• Voltage rating of 250V AC/DC for versatile use in different applications
• Screw down termination method for a secure and stable connection
• Central screw mounting type for added reliability and vibration resistance
Applications
• Used in hydraulic, pneumatic, and electromagnetic actuators such as solenoid valves and pressure sensors
Can it be used for applications requiring a high IP rating?
Yes, the Hirschmann solenoid valve connector has an IP65 rating, making it suitable for applications requiring protection against dust and water ingress.
Will it work with standard DIN 43650 B connectors?
Yes, this connector is designed as per the DIN 43650 B standard to ensure compatibility and ease of use.
Is this connector suitable for female connections?
Yes, the Hirschmann solenoid valve connector is a female connector, making it ideal for various devices and equipment in automation and electronics industries.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 1A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |