Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 250 V ac/dc Voltage
- RS Stock No.:
- 161-5831
- Mfr. Part No.:
- 935980207 RS GML 209 NJ LED 230 black
- Manufacturer:
- Hirschmann
14 In stock for delivery within 2 working days
Price Each (In a Bag of 50)
€13.011
(exc. VAT)
€16.004
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
50 + | €13.011 | €650.55 |
*price indicative
- RS Stock No.:
- 161-5831
- Mfr. Part No.:
- 935980207 RS GML 209 NJ LED 230 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
GML Series
Industry standard
Electronic insert
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Approvals
UL recognised component, CSA certified, VDE
Belden Hirschmann Solenoid Valve Connector, 4.5 to 7 mm Cable Diameter, PG9 Cable Gland - GML Series - 935980255 RS GML 209 NJ GB1 LED 230 schwarz
Power up your system and get things flowing with this female solenoid valve connector from Belden Hirschmann. It's a versatile option for use with pneumatic or hydraulic setups. You can screw the terminals onto bare or ferruled conductors or insert crimp ring or fork terminals under the central screw. The angled orientation saves you space when building your system.
Features & Benefits
• Works reliably in temperatures between -40°C and +90°C
• Indicator light for at-a-glance status monitoring
• IP65 rating means it's dust-tight and resists low-pressure water sprays
• Indicator light for at-a-glance status monitoring
• IP65 rating means it's dust-tight and resists low-pressure water sprays
Applications
• Chemical processing
• Factory automation
• Heating systems
• Factory automation
• Heating systems
What's a solenoid valve?
A solenoid valve is a device that shuts off or enables fluid flow when energised. It allows you to control pneumatic or hydraulic systems automatically.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |