Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 24 V Voltage
- RS Stock No.:
- 168-5674
- Mfr. Part No.:
- 934417002 GDML 2016 LED 24 VR YE black
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each (In a Bag of 50)
€7.864
(exc. VAT)
€9.673
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | €7.864 | €393.20 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-5674
- Mfr. Part No.:
- 934417002 GDML 2016 LED 24 VR YE black
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Industrial Solenoid Valve Connector, 24V AC/DC, 8A - GDML Series - 934417002 GDML 2016 LED 24 VR YE black
Ensure the reliable functioning of your pneumatic or hydraulic system with this Type A DIN 43650 solenoid valve connector from Belden's Hirschmann range. It features an integrated protective circuit that suppresses voltage surges for improved electrical safety. An LED (light-emitting diode) status indicator allows for quick visual identification of a fault. The unit is engineered to be shock-proof, so its function isn't affected by vibrating equipment or jarring conditions. Intuitive handling and durable design make this fitting ideal for transmitting power and signals to hydraulic, pneumatic and electromagnetic actuators and sensors.
Features & Benefits
Immune to the effects of electromagnetic interference for optimal electrical function
Glass-filled nylon housing material for superior resistance to impact and an extended working life
Easy screw-down mounting method with just one central screw for quick assembly
Wide operating temperature range of -40°C to +90°C for compatibility with a broad range of environmental conditions
Glass-filled nylon housing material for superior resistance to impact and an extended working life
Easy screw-down mounting method with just one central screw for quick assembly
Wide operating temperature range of -40°C to +90°C for compatibility with a broad range of environmental conditions
Applications
Mobile machinery
Power generation
Paper mills
Automated production lines
Power generation
Paper mills
Automated production lines
What is electromagnetic interference?
Electromagnetic interference is a form of environmental pollution caused by electromagnetic emission from another piece of electrical equipment. Its effects range from an annoying crackle in broadcast reception to danger to personnel caused by the corruption of safety-critical control systems.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Clear |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 10mm |