Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
- RS Stock No.:
- 168-5702
- Mfr. Part No.:
- 933642100 GML 209 NJ GB1 LED 24 black
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 12-07-2024, delivery within 2 working days
Price Each (In a Bag of 50)
€13.774
(exc. VAT)
€16.942
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
50 + | €13.774 | €688.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-5702
- Mfr. Part No.:
- 933642100 GML 209 NJ GB1 LED 24 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GML Series
Industry standard
Electronic insert
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Approvals
UL recognised component, CSA certified, VDE
Belden Hirschmann Solenoid Valve Connector, 2A Supply Current, PG9 Cable Gland Size - GML Series - 933642100 GML 209 NJ GB1 LED 24 Black
Use this solenoid valve connector from Belden Hirschmann to link up a solenoid device to your setup. It comes with an indicator light so you can easily monitor the status of your operations. A 24V AC/DC input voltage means it's suitable for low-power systems, while a built-in circuit protector ensures electromagnetic interference and power surges won't result in system downtime. It's easy to install, thanks to screw-down mounting and termination methods.
Features & Benefits
• Low contact resistance
• IP65 rating means this unit has protection against water and particle ingress
• Tough PA housing
• IP65 rating means this unit has protection against water and particle ingress
• Tough PA housing
Applications
• Pressure transducers
• Machine manufacturing
• Machine manufacturing
What DIN type is this solenoid valve connector?
This unit is a DIN 43650 B type, so it's widely compatible with standard equipment.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 2A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |