- RS Stock No.:
- 174-6403
- Mfr. Part No.:
- 121202-0012
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€1.151
(exc. VAT)
€1.416
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €1.151 | €115.10 |
500 - 900 | €1.119 | €111.90 |
1000 + | €1.089 | €108.90 |
*price indicative |
- RS Stock No.:
- 174-6403
- Mfr. Part No.:
- 121202-0012
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Valve Connector, Form B - Industrial, External Thread, 2 Pole Plus Ground Position H12, Nitrile Gasket, UL94-V0 Rated, Bulk Pack, Mounted
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac, 300 V dc |
Colour | Black |
Current Rating | 16A |
Series | 121202 |
IP Rating | IP65, IP67 |
Termination Method | Screw |