Login / Register to access your benefits
Recently searched

    Molex 121012 3P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage

    Subtotal (1 bag of 200 units)**

    €290.80

    (exc. VAT)

    €357.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    200 +€1.454€290.80

    **price indicative

    RS Stock No.:
    174-6422
    Mfr. Part No.:
    121012-0019
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Pole Format

    3P+E

    DIN 43650 Type

    DIN 43650 A

    Voltage Rating

    250 V ac, 300 V dc

    Mounting Type

    Screw

    Colour

    Black

    Current Rating

    16A

    Series

    121012

    IP Rating

    IP65, IP67

    Termination Method

    Screw

    Related links