Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 174-6588
- Mfr. Part No.:
- 121064-0600
- Manufacturer:
- Molex
Subtotal (1 unit)**
€3.88
(exc. VAT)
€4.77
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.88 |
**price indicative
- RS Stock No.:
- 174-6588
- Mfr. Part No.:
- 121064-0600
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 24 V | |
Indicator Light | Yes | |
Cable Gland Size | PG9 | |
Colour | Clear | |
Current Rating | 16A | |
Series | 121064 | |
IP Rating | IP65, IP67 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Cable Gland Size PG9 | ||
Colour Clear | ||
Current Rating 16A | ||
Series 121064 | ||
IP Rating IP65, IP67 | ||
Termination Method Screw | ||
Related links
- Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with...
- Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with...
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with...
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with...
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector 24 V Voltage
- Molex 121064 2P DIN 43650 C DIN 43650 Solenoid Connector 24 V Voltage
- Molex 121064 2P DIN 43650 C DIN 43650 Solenoid Connector with...
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with...