Brad from Molex 2P+E DIN 43650 A, Male DIN 43650 Solenoid Connector, No, 24 V Voltage
- RS Stock No.:
- 253-3857
- Mfr. Part No.:
- 1210640093
- Manufacturer:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
- Plus 999,999,901 unit(s) shipping from 12 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.78 |
10 - 49 | €7.44 |
50 + | €7.14 |
*price indicative
- RS Stock No.:
- 253-3857
- Mfr. Part No.:
- 1210640093
- Manufacturer:
- Brad from Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brad from Molex | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 24 V | |
Gender | Male | |
Indicator Light | No | |
Select all | ||
---|---|---|
Brand Brad from Molex | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 24 V | ||
Gender Male | ||
Indicator Light No | ||
Related links
- Brad from Molex 2P+E DIN 43650 A No, 24 V Voltage
- Brad from Molex 2P+E DIN 43650 A with Indicator Light, 24 V Voltage
- Brad from Molex 2P+E DIN 43650 A No, 250 V ac Voltage
- Brad from Molex 2P+E No, 24 V Voltage
- Brad from Molex 2P+E DIN 43650 B DIN 43650 Solenoid Connector 24 V Voltage
- Brad from Molex 2P+E DIN 43650 A DIN 43650 Solenoid Connector 250 → 300 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A DIN 43650 Connector 240 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A No, 250 V ac Voltage