Brad from Molex 2P+E DIN 43650 A DIN 43650 Connector, No, 240 V ac Voltage
- RS Stock No.:
- 253-3863
- Mfr. Part No.:
- 1212010033
- Manufacturer:
- Brad from Molex
Bulk discount available
Subtotal (1 box of 50 units)*
€140.75
(exc. VAT)
€173.10
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | €2.815 | €140.75 |
100 - 200 | €2.681 | €134.05 |
250 - 450 | €2.573 | €128.65 |
500 + | €2.48 | €124.00 |
*price indicative
- RS Stock No.:
- 253-3863
- Mfr. Part No.:
- 1212010033
- Manufacturer:
- Brad from Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brad from Molex | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 240 V ac | |
Indicator Light | No | |
Select all | ||
---|---|---|
Brand Brad from Molex | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 240 V ac | ||
Indicator Light No | ||
Related links
- Brad from Molex 2P+E DIN 43650 A DIN 43650 Connector 240 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A No, 250 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A DIN 43650 Solenoid Connector 250 → 300 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A No, 250 V ac Voltage
- Brad from Molex 2P+E DIN 43650 A No, 24 V Voltage
- Brad from Molex 2P+E DIN 43650 B DIN 43650 Solenoid Connector 24 V Voltage
- Brad from Molex 2P+E DIN 43650 A with Indicator Light, 24 V Voltage
- Brad from Molex 2P+E No, 24 V Voltage