Hirschmann GDM 3 + PE, Female DIN 43650 Solenoid Connector, 400 V Voltage
- RS Stock No.:
- 283-5946
- Mfr. Part No.:
- GDME 3013 BLACK
- Manufacturer:
- Hirschmann
19 In stock for delivery within 2 working days
Price Each
€15.80
(exc. VAT)
€19.43
(inc. VAT)
Units | Per unit |
---|---|
1 + | €15.80 |
- RS Stock No.:
- 283-5946
- Mfr. Part No.:
- GDME 3013 BLACK
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The cable socket is a high-quality industrial connector designed for use in a variety of applications. With its durable construction and versatile features, this connector ensures reliable connectivity and performance in challenging industrial environments.
Type Cable socket with central screw M 3 x 40 and strain relief
Number of contacts 3 + PE
Rated voltage AC 400 V, DC 250 V without inserts
Rated current 16 A
Housing material PA with black color and transparent cover
Temperature range -40 °C to +85 °C, suitable for extreme conditions
Number of contacts 3 + PE
Rated voltage AC 400 V, DC 250 V without inserts
Rated current 16 A
Housing material PA with black color and transparent cover
Temperature range -40 °C to +85 °C, suitable for extreme conditions
Specifications
Attribute | Value |
---|---|
Pole Format | 3 + PE |
Voltage Rating | 400 V |
Gender | Female |
Series | GDM |