Hirschmann GDM-series 2 + PE DIN 43650, Female DIN 43650 Solenoid Connector, 400 V Voltage
- RS Stock No.:
- 283-7426
- Mfr. Part No.:
- GSP 211 PG11
- Manufacturer:
- Hirschmann
Price Each**
€3.38
(exc. VAT)
€4.16
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.38 |
**price indicative
Related links
- Hirschmann GDM 2 + PE DIN 43650 400 V Voltage
- Hirschmann GDM 2+PE DIN 43650 No, 250 V Voltage
- Hirschmann GDM 2+PE DIN 43650 with Indicator Light, 120 V Voltage
- Hirschmann GDM 3 + PE 400 V Voltage
- Hirschmann GDM 3+PE DIN 43650 No, 250 V Voltage
- Hirschmann GSP 3P+E DIN 43650 A 400 V Voltage
- Hirschmann GSP 3P+E DIN 43650 A No, 400 V Voltage
- Hirschmann GSE 3P 400 V Voltage