- RS Stock No.:
- 811-8320
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 26-09-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€13.93
(exc. VAT)
€17.13
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €13.93 | €2.786 |
10 - 24 | €13.36 | €2.672 |
25 - 49 | €12.78 | €2.556 |
50 + | €12.25 | €2.45 |
*price indicative |
- RS Stock No.:
- 811-8320
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 110 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG9 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-309/SL |
Termination Method | Screw |