RS PRO Male S-VHS to Male S-VHS Black DIN Cable 1.5 m
- RS Stock No.:
- 286-2876
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.70 |
*price indicative
- RS Stock No.:
- 286-2876
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Cable | |
| Connector Type A | S-VHS | |
| Connector Type B | S-VHS | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Cable | ||
Connector Type A S-VHS | ||
Connector Type B S-VHS | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Gold Flashed S-Video DIN Cable, 1.5 m
The RS PRO Gold Flashed S-Video DIN Cable is designed for high-quality video signal transmission. Featuring 4 Pin Mini Din connectors with gold flashing, this cable ensures a superior finish and anti-corrosive properties, making it ideal for reliable connections in various applications.
Features and Benefits
SVHS Plug to SVHS Plug: Ensures compatibility with standard S-Video devices
Gold Contacts: Provides enhanced conductivity and resistance to corrosion
Moulded Connector: Offers durability and secure connections
4 Pin Mini Din: Supports high-quality video signal transmission
Applications
Home entertainment systems
Professional video equipment
Broadcasting
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male S-VHS to Female S-VHS Black DIN Cable 1.5 m
- RS PRO Male S-VHS to Male S-VHS Black DIN Cable 5 m
- RS PRO Male S-VHS to Male S-VHS Black DIN Cable 7.5 m
- RS PRO Male S-VHS to Male S-VHS Black DIN Cable 20 m
- RS PRO Male S-VHS to Male S-VHS Black DIN Cable 2 m
- RS PRO Male S-VHS to Male S-VHS Black DIN Cable 3 m
- RS PRO Male S-VHS to Male S-VHS Black DIN Cable 10 m
- RS PRO Male S-VHS to Male S-VHS Black DIN Cable 15 m
