TE Connectivity, 5-1813 3 Pole Straight DIN Connector, 12V IP69, Keyed, Cable

Subtotal (1 pack of 100 units)*

€166.84

(exc. VAT)

€205.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€166.84€1.668

*price indicative

RS Stock No.:
473-570
Distrelec Article No.:
304-65-254
Mfr. Part No.:
5-1813099-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

DIN Connector

Mount Type

Cable

Mating Type

Keyed

Orientation

Straight

Voltage

12V

IP Rating

IP69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact Gender

Female

Standards/Approvals

No

Series

5-1813

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

The TE Connectivity Versatile 3 Position Housing caters specifically to female terminals, designed for seamless wire-to-wire connectivity. The product features a robust black construction, ensuring superior durability and performance in various applications. Its 7 mm centreline pitch facilitates efficient space management while allowing for secure and reliable connections. Ideal for automotive use, this housing showcases a sealable design, promoting protection against environmental factors. Engineered with a primary locking feature on the terminal, it guarantees secure assembly, making it an essential component for any wiring system.

Designed specifically for female terminals to ensure compatibility

Engineered for wire-to-wire connections, enhancing signal integrity

Sealable design providing added protection against contaminants

Lightweight construction for ease of installation without compromising strength

Features a primary locking system for secure terminal engagement

Constructed from durable materials for long-lasting reliability

Offers effective space management with a compact form factor

Meets stringent industry standards for quality assurance

Related links