- RS Stock No.:
- 491-128
- Manufacturer:
- RS PRO
617 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€2.14
(exc. VAT)
€2.63
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €2.14 | €0.428 |
*price indicative |
- RS Stock No.:
- 491-128
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Non-Latching Chassis DIN Speaker Socket
Brought to you under the rusted RS Pro brand, this two way standard speaker socket is chassis mounted, and has a fully moulded black bakelite finish.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Female |
Mounting Type | Chassis Mount |
Connector Size | Standard |
Mating Type | Non-Latching |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 100 V ac |
Shielded/Unshielded | Shielded |
Housing Material | Bakelite |
Contact Material | Brass |
Contact Plating | Silver |