Hirschmann, MAS 4 Pole M16 Din Plug, 4A, 34 V ac/dc IP30, Screw Lock, Male, Cable Mount
- RS Stock No.:
- 776-252
- Mfr. Part No.:
- 930963517 MAS 4100
- Manufacturer:
- Hirschmann
210 In stock for delivery within 2 working days
Price Each
€3.60
(exc. VAT)
€4.43
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €3.60 |
25 - 99 | €3.33 |
100 + | €3.06 |
- RS Stock No.:
- 776-252
- Mfr. Part No.:
- 930963517 MAS 4100
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RS Pro Cable Mounting Connectors
From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.
Features & Benefits
Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief
Belden Hirschmann DIN Plug, Straight Body Orientation, 5.5mm Maximum Cable Size - MAS Series - 930963517 MAS 4100
Want to pin down a reliable way to link your equipment? This DIN plug from Belden's Hirschmann range is the missing piece of the puzzle. Its screw-locking mechanism gets a grip to achieve a secure bond in environments where components are at risk of accidental disconnection. The robust PE housing withstands rough treatment, ensuring a long service life.
Features & Benefits
Fire-retardant housing around the contacts self-extinguishes in 30 seconds, preventing the spread of flames
Dependable performance in a temperature range between -20°C and +60°C
Inbuilt shielding prevents EMI from affecting performance
4A current rating suits low-power applications
Dependable performance in a temperature range between -20°C and +60°C
Inbuilt shielding prevents EMI from affecting performance
4A current rating suits low-power applications
Applications
Video display units
Computer networks
Music production equipment
Computer networks
Music production equipment
Does this product have an IP rating?
Yes, it's IP30-rated, meaning it's protected from objects bigger than 2.5mm, such as tools, wires and small fixings.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
Series | MAS |
Pole Format | 3+PE |
Housing Material | PE |
Maximum Operating Temperature | +60°C |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |