Hirschmann, MAK 4 Pole Miniature Din Socket, 4A, 34 V ac/dc IP30, Female, Cable Mount
- RS Stock No.:
- 776-404
- Mfr. Part No.:
- 930150517 MAK 40
- Manufacturer:
- Hirschmann
149 In stock for delivery within 2 working days
Price Each
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €3.91 |
5 - 24 | €3.42 |
25 + | €2.85 |
- RS Stock No.:
- 776-404
- Mfr. Part No.:
- 930150517 MAK 40
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
Belden Hirschmann DIN Socket, Brass Contact Material, Straight Body - MAK Series - 930150517 MAK 40
For reliable power transmission in small spaces, connect your components using this miniature DIN socket from Belden's Hirschmann range. The socket's PE housing is lightweight yet strong, resisting impact, corrosion and chemicals for use in challenging conditions. An insulated handle keeps you and your equipment safe during use, while also shielding devices from electromagnetic interference. And with cable mounting, setup is a breeze – just plug your round cables right into this female socket.
Features & Benefits
IP30 rating means it's protected from wires and tools over 2.5mm in size
34V AC/DC voltage rating for use with high-voltage applications
Conductive tin-plated brass contacts keep your signals clear
34V AC/DC voltage rating for use with high-voltage applications
Conductive tin-plated brass contacts keep your signals clear
Applications
Consumer electronics manufacturing
Telecommunications installation
Data security networks
Telecommunications installation
Data security networks
What conditions can I use this DIN socket in?
The connector is suited to harsh industrial environments thanks to its broad operating temperature range between -20°C and +60°C.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
Series | MAK |
Housing Material | PE |
Pole Format | 3 + PE |
Minimum Operating Temperature | -20°C |
Contact Plating | Tin |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |