Amphenol Industrial, C 091 D 4 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount
- RS Stock No.:
- 157-2613
- Mfr. Part No.:
- C09131D0041002
- Manufacturer:
- Amphenol Industrial
333 In stock for delivery within 2 working days
Added
Price Each
€14.10
(exc. VAT)
€17.34
(inc. VAT)
Units | Per unit |
1 - 4 | €14.10 |
5 - 24 | €13.67 |
25 - 49 | €13.26 |
50 + | €12.92 |
- RS Stock No.:
- 157-2613
- Mfr. Part No.:
- C09131D0041002
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Straight Cable Socket
From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.
Note
5-way and 7-way are available in two configurations.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw On |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 300 V ac/dc |
IP Rating | IP67 |
Series | C 091 D |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 157-2613
- Mfr. Part No.:
- C09131D0041002
- Manufacturer:
- Amphenol Industrial