- RS Stock No.:
- 157-2708
- Mfr. Part No.:
- C091-31W005-1002
- Manufacturer:
- Amphenol Industrial
53 In stock for delivery within 2 working days
Added
Price Each
€11.94
(exc. VAT)
€14.69
(inc. VAT)
Units | Per unit |
1 - 9 | €11.94 |
10 - 24 | €11.53 |
25 - 49 | €11.21 |
50 + | €10.86 |
- RS Stock No.:
- 157-2708
- Mfr. Part No.:
- C091-31W005-1002
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Panel Plug
Note
5-way and 7-way are available in two configurations.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 300 V ac/dc |
IP Rating | IP67 |
Series | C 091 D |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 157-2708
- Mfr. Part No.:
- C091-31W005-1002
- Manufacturer:
- Amphenol Industrial