Login / Register to access your benefits
Recently searched

    Lumberg 7 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68, Female, Wall Mount

    Subtotal (1 box of 50 units)*

    €467.60

    (exc. VAT)

    €575.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 20 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    50 +€9.352€467.60

    *price indicative

    RS Stock No.:
    161-7884
    Mfr. Part No.:
    0306 07
    Manufacturer:
    Lumberg
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lumberg

    Number of Contacts

    7

    Gender

    Female

    Mounting Type

    Wall Mount

    Termination Method

    Solder

    Body Orientation

    Straight

    Current Rating

    5A

    Voltage Rating

    250 V ac

    IP Rating

    IP68

    DIN Number

    DIN EN 60529

    Maximum Operating Temperature

    85°C

    Contact Material

    Brass

    Minimum Operating Temperature

    -40°C

    Contact Plating

    Gold over Silver

    Related links