Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Wall Mount
- RS Stock No.:
- 161-7885
- Mfr. Part No.:
- 0306 08
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 50)
€4.342
(exc. VAT)
€5.341
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €4.342 | €217.10 |
*price indicative
- RS Stock No.:
- 161-7885
- Mfr. Part No.:
- 0306 08
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0306 PCB chassis socket
Front mounted with threaded joint and solder terminals
Note
Mates with the 0322, see sugestion 5334819
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Wall Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Material | Brass |
Maximum Operating Temperature | 85°C |
Contact Plating | Gold over Silver |
Minimum Operating Temperature | -40°C |