- RS Stock No.:
- 167-4028
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 167-4028
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Twistlock Din Connectors
A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.
Secure 1//4 turn robust twistlock housings
Panel sockets are for front or rear mounting
Panel sockets are for front or rear mounting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Standard |
Mating Type | Twist Lock |
Termination Method | Solder |
Current Rating | 3A |
Voltage Rating | 34 V |
DIN Number | DIN 41524 |
Series | 71251 |
Housing Material | Metal |
Contact Plating | Nickel |
Contact Material | Brass |