Hirschmann, MAK 5 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30, Screw Lock, Female, Cable Mount
- RS Stock No.:
- 168-5586
- Mfr. Part No.:
- 930960517 MAK 5100
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 21-10-2024, delivery within 2 working days
Price Each (In a Bag of 50)
€5.275
(exc. VAT)
€6.488
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
50 + | €5.275 | €263.75 |
*price indicative
- RS Stock No.:
- 168-5586
- Mfr. Part No.:
- 930960517 MAK 5100
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Hirschmann DIN Socket, 5.5mm Cable Diameter, Solder Terminals - MAK Series - 930960517 MAK 5100
Keep your industrial equipment tuned in using this DIN socket from Belden's Hirschmann range. It's just what you need to connect devices electrically in your automated system such as proximity switches and level sensors. The straight body orientation is easy to handle and makes installation straightforward. Thanks to its low-resistance tin-plated brass socket, you can rest assured of high conductivity and power efficiency.
Features & Benefits
• IP30-rated housing is protected against tools and wires larger than 2.5mm
• Flame-retardant carrier material minimises the risk of a fire spreading
• Recyclable housing for a light carbon footprint
• Flame-retardant carrier material minimises the risk of a fire spreading
• Recyclable housing for a light carbon footprint
Applications
• Telecommunication centres
• Security systems
• Broadcasting facilities
• Media rooms
• Security systems
• Broadcasting facilities
• Media rooms
Does this DIN socket have durable housing?
Yes, this connector features a hardwearing PE housing that resists chemicals and corrosion. This means you can count on its extended lifespan in harsh industrial environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 45322 |
Series | MAK |
Housing Material | PE |
Contact Plating | Tin |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |