Hirschmann, MAWI 6 Pole Right Angle Din Plug, DIN 45322, 4A, 34 V ac/dc IP30, Male, Cable Mount
- RS Stock No.:
- 168-5591
- Mfr. Part No.:
- 931573517 MAWI 60 B
- Manufacturer:
- Hirschmann
130 In stock for delivery within 2 working days
Price Each (In a Bag of 50)
€4.30
(exc. VAT)
€5.29
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
50 + | €4.30 | €215.00 |
*price indicative
- RS Stock No.:
- 168-5591
- Mfr. Part No.:
- 931573517 MAWI 60 B
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
90° Plugs (Non-Screwlocking)
Plastic Screened DIN connectors suitable for a wide variety of applications, will mate with the plastic chassis mount sockets.
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Tin plated contacts with UL94V-2 rated housings
Belden Hirschmann DIN Plug, Solder Termination, PE Housing - MAWI Series - 931573517 MAWI 60 B
Looking for a trusty messenger to carry digital signals to your multimedia devices? Choose this DIN plug from Belden Hirschmann. It has brass contacts that are highly conductive, so you can be sure of a stable connection. The unit's PE housing does double duty by providing impact protection against knocks or scrapes, as well as insulation to protect you from any shocking surprises. As it has solder terminals, you get a permanent link that won't wobble loose in vibrating systems.
Features & Benefits
Holds its own in temperatures between -20°C and +60°C
6-pole construction for handy multi-circuit control
Right-angle orientation makes it suitable to slot into hard-to-reach sockets
6-pole construction for handy multi-circuit control
Right-angle orientation makes it suitable to slot into hard-to-reach sockets
Applications
Telecommunications industry
Process and packaging equipment
Robotics and automation systems
Process and packaging equipment
Robotics and automation systems
What IP rating does this DIN plug have?
It has an IP30 rating, which tells you it's protected from objects larger than 2.5mm in size, such as wires and small tools.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 45322 |
Series | MAWI |
Housing Material | PE |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |