Lumberg 3 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68, Female, Cable Mount
- RS Stock No.:
- 170-5479
- Mfr. Part No.:
- 0322 03
- Manufacturer:
- Lumberg
Subtotal (1 box of 50 units)*
€363.90
(exc. VAT)
€447.60
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 14 August 2025
- Plus 150 unit(s) shipping from 10 September 2025
- Plus 100 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | €7.278 | €363.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.02
(exc. VAT)
€12.32
(inc. VAT)
- RS Stock No.:
- 170-5479
- Mfr. Part No.:
- 0322 03
- Manufacturer:
- Lumberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 5A | |
Voltage Rating | 250 V ac | |
IP Rating | IP68 | |
DIN Number | DIN EN 60529 | |
Maximum Operating Temperature | +85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Gold over Silver | |
Select all | ||
---|---|---|
Brand Lumberg | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
IP Rating IP68 | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold over Silver | ||
Related links
- Lumberg 3 Pole Din Socket 5A Female, Cable Mount
- Lumberg 3 Pole Din Socket 5A Female, Wall Mount
- Lumberg 3 Pole Din Socket 5A Female, Panel Mount
- Lumberg 4 Pole Din Socket 5A Female, Cable Mount
- Lumberg 5 Pole Din Socket 5A Female, Cable Mount
- Lumberg 3 Pole Din 5A Female, Wall Mount
- Lumberg 3 Pole Din Plug 5A Female, Wall Mount
- Lumberg 6 Pole Din Socket 5A Screw On Cable Mount