Lumberg, KFV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Panel Mount
- RS Stock No.:
- 170-5498
- Mfr. Part No.:
- KFV 80
- Manufacturer:
- Lumberg
63 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€3.852
(exc. VAT)
€4.738
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €3.852 | €192.60 |
*price indicative
- RS Stock No.:
- 170-5498
- Mfr. Part No.:
- KFV 80
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
533-2728 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg DIN Connector
The Lumberg DIN connector is a KFV series, 8-pole, female, din plug socket with an electrical rating of 60VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• 533-2728 is domino layout (with pin in four corners and a middle pin)
• 360° shielded
• Contact resistance ≤5mohm
• Front mount with threaded joint
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
• 360° shielded
• Contact resistance ≤5mohm
• Front mount with threaded joint
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
Applications
• Automation technology
• Medical instrumentation
• Medical instrumentation
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
• IEC60130-9
• IP40 rated
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | KFV |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Silver |