Lumberg, KGR 4 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount
- RS Stock No.:
- 170-5651
- Mfr. Part No.:
- KGR 40
- Manufacturer:
- Lumberg
Stock check temporarily unavailable - call for stock availability
Price Each (In a Box of 50)
€3.306
(exc. VAT)
€4.066
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €3.306 | €165.30 |
*price indicative
- RS Stock No.:
- 170-5651
- Mfr. Part No.:
- KGR 40
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
KGR Series Chassis Sockets
From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Back side mounting
• Wall mounted
• Wall mounted
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | KGR |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold over Silver |