Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Female, Panel Mount
- RS Stock No.:
- 180-6713
- Mfr. Part No.:
- 630-0500
- Manufacturer:
- Deltron
22 In stock for delivery within 2 working days
Added
Price Each
€3.51
(exc. VAT)
€4.32
(inc. VAT)
Units | Per unit |
1 - 4 | €3.51 |
5 - 9 | €3.28 |
10 - 24 | €3.03 |
25 - 49 | €2.83 |
50 + | €2.64 |
- RS Stock No.:
- 180-6713
- Mfr. Part No.:
- 630-0500
- Manufacturer:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A range of professional chassis mounting sockets,designed for panel mounting via two flange fixing M3 screws.These Sockets mate with all standard lockable plugs.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Screw |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Mazak |
Pole Format | 5P |
Contact Plating | Silver |
Series Number | 630 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |