Deltron 7 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Female, Panel Mount
- RS Stock No.:
- 180-6717
- Mfr. Part No.:
- 630-0700
- Manufacturer:
- Deltron
5 In stock for delivery within 2 working days
Added
Price Each
€3.25
(exc. VAT)
€4.00
(inc. VAT)
Units | Per unit |
1 - 4 | €3.25 |
5 - 9 | €3.00 |
10 - 24 | €2.81 |
25 - 49 | €2.61 |
50 + | €2.47 |
- RS Stock No.:
- 180-6717
- Mfr. Part No.:
- 630-0700
- Manufacturer:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A RANGE OF CHASSIS MOUNTING DIN SOCKETS DESIGNED FOR PANEL MOUNTING VIA TWO FLANGES (DESIGNED FOR USE WITH M3 SCREW NOT SUPPLIED) THESE SOCKETS MATE WITH ALL STANDARD LOCKABLE DIN PLUGS AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Screw |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Mazak |
Pole Format | 7P |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Series Number | 630 |
Contact Plating | Silver |