Deltron 7 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female,
- RS Stock No.:
- 180-6733
- Mfr. Part No.:
- 651-0700
- Manufacturer:
- Deltron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€5.58
(exc. VAT)
€6.86
(inc. VAT)
Units | Per unit |
1 - 4 | €5.58 |
5 - 9 | €5.17 |
10 - 24 | €4.81 |
25 - 49 | €4.50 |
50 + | €4.23 |
- RS Stock No.:
- 180-6733
- Mfr. Part No.:
- 651-0700
- Manufacturer:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN BLACK CHROME AND BRIGHT NICKEL.ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | Standard |
Mating Type | Lockable |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Brass |
Pole Format | 7P |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series Number | 651 |
Contact Plating | Silver |