Hirschmann, MAB 4 Pole Din Socket, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount
- RS Stock No.:
- 190-2368
- Mfr. Part No.:
- 930951517 MAB 4100
- Manufacturer:
- Hirschmann
400 In stock for delivery within 2 working days
Price Each (In a Bag of 200)
€3.18
(exc. VAT)
€3.91
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
200 + | €3.18 | €636.00 |
*price indicative
- RS Stock No.:
- 190-2368
- Mfr. Part No.:
- 930951517 MAB 4100
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
Belden Hirschmann DIN Socket, Straight Body, Tin Contact Plating - MAB Series - 930951517 MAB 4100
For safe and stable power transfer, turn to this DIN socket from Belden Hirschmann. It has a commonly used format for easy compatibility with your electrical components. The round socket is female-gendered to accept pins from compatible 4-pin plugs. As it has a secure screw-lock mechanism, you can rest assured that your connection holds firm, even with jostling or vibration. Lightweight PE housing makes the unit resistant to the impact and corrosion you'd expect in harsh industrial environments.
Features & Benefits
IP30 rating means it's protected from tools and wires over 2.5mm
Tin-plated brass contacts are highly conductive for reliable signal transmission
Performs reliably in a broad temperature range between -20°C and +60°C
Tin-plated brass contacts are highly conductive for reliable signal transmission
Performs reliably in a broad temperature range between -20°C and +60°C
Applications
Telecommunications hubs
Data networking
Consumer electronics
Data networking
Consumer electronics
Where can I mount this DIN connector?
The device is panel-mounted, so you can install it directly onto the surface of your electrical device.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Series | MAB |
Housing Material | PE |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Contact Plating | Tin |
Contact Material | Brass |