Hirschmann, MAB 5 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount
- RS Stock No.:
- 190-2370
- Mfr. Part No.:
- 930953517 MAB 5100 S grey
- Manufacturer:
- Hirschmann
19 In stock for delivery within 2 working days
Price Each (In a Bag of 200)
€4.111
(exc. VAT)
€5.057
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
200 + | €4.111 | €822.20 |
*price indicative
- RS Stock No.:
- 190-2370
- Mfr. Part No.:
- 930953517 MAB 5100 S grey
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
Belden Hirschmann DIN Socket, Brass Contact Material, 5 Contacts - MAB Series - 930953517 MAB 5100 S grey
For a sturdy electrical connection to your device, opt for this DIN socket from Belden Hirschmann. It has highly conductive brass contacts, so you can trust it to achieve reliable current transmission. Robust tin plating on the contacts makes sure they don't corrode. Thanks to integral screw-lock mating, this socket locks in a plug to keep it stable in vibrating conditions. The durable PE housing delivers electric insulation, so you're in safe hands when setting it up.
Features & Benefits
Straight body orientation for simple front-facing mounting
Current rating of 4A for use in low-power systems
Operating temperature range of -20°C to +60°C for safe operation in harsh settings
Current rating of 4A for use in low-power systems
Operating temperature range of -20°C to +60°C for safe operation in harsh settings
Applications
Assembly plants
Packaging facilities
Communications equipment
Packaging facilities
Communications equipment
How do I mount this socket?
You can mount this socket securely by soldering the terminals to your panel. It comes with solder buckets and tags to make this an easy job.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
DIN Number | DIN 41524 |
Series | MAB |
Housing Material | PE |
Contact Plating | Tin |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |