Hirschmann, NR 12 Pole Straight Standard DIN Socket, DIN 43651, 5A, 60V ac IP65, Cable Female
- RS Stock No.:
- 202-1964
- Distrelec Article No.:
- 110-33-702
- Mfr. Part No.:
- 932630106 N11R EF
- Manufacturer:
- Hirschmann
Bulk discount available
Subtotal (1 unit)*
€23.84
(exc. VAT)
€29.32
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 May 2026
- Plus 30 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.84 |
| 5 + | €22.36 |
*price indicative
- RS Stock No.:
- 202-1964
- Distrelec Article No.:
- 110-33-702
- Mfr. Part No.:
- 932630106 N11R EF
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | DIN Socket | |
| Number of Contacts | 12 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP65 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Female | |
| DIN Number | DIN 43651 | |
| Standards/Approvals | No | |
| Series | NR | |
| Pole Format | 11+PE | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Plating | Silver | |
| Contact Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type DIN Socket | ||
Number of Contacts 12 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP65 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Female | ||
DIN Number DIN 43651 | ||
Standards/Approvals No | ||
Series NR | ||
Pole Format 11+PE | ||
Housing Material Polyethylene Terephthalate | ||
Contact Plating Silver | ||
Contact Material Polyethylene Terephthalate | ||
Cable Plug & Sockets, Shells
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Note
The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Related links
- Hirschmann DIN 43651 60 V ac IP65, Cable Female
- Hirschmann DIN 43651 60 V ac IP65, Cable Male
- Hirschmann DIN 43651 250 V ac/dc IP65 Panel Mount Female
- Hirschmann DIN 43651 250 V ac IP65 Screw, Cable Female
- Hirschmann DIN 43651 250 V ac/dc IP65, Cable Male
- Hirschmann Industrial Circular Connector Cable Socket IP65, N11R EF S Series
- Hirschmann DIN 43651 250 V ac IP65, Panel Mount Male
- Lumberg DIN EN 60529 60 V ac IP68 Panel Mount Female
