- RS Stock No.:
- 251-4236
- Mfr. Part No.:
- NYS324
- Manufacturer:
- Neutrik
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 5
€3.92
(exc. VAT)
€4.82
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 24 | €3.92 | €0.784 |
25 - 99 | €3.44 | €0.688 |
100 - 499 | €3.01 | €0.602 |
500 - 999 | €2.69 | €0.538 |
1000 + | €2.60 | €0.52 |
*price indicative |
- RS Stock No.:
- 251-4236
- Mfr. Part No.:
- NYS324
- Manufacturer:
- Neutrik
Legislation and Compliance
Product Details
DIN Audio Connector
Shielded panel sockets comprising nickel-plated stamped housings, grounding tag and silver plated contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Chassis Mount |
Termination Method | Solder |
Current Rating | 2A |
Shielded/Unshielded | Shielded |
Series | NYS |
Housing Material | Steel |
Contact Material | Bronze |
Contact Plating | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |