Same Sky 6 Pole Din, Male, Cable Mount
- RS Stock No.:
- 259-6386
- Mfr. Part No.:
- MD-60
- Manufacturer:
- Same Sky
Bulk discount available
Price Each (In a Bag of 400)**
€1.462
(exc. VAT)
€1.798
(inc. VAT)
1990 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
400 - 400 | €1.462 | €584.80 |
800 - 800 | €1.389 | €555.60 |
1200 + | €1.32 | €528.00 |
**price indicative
Related links
- Same Sky 6 Pole Din Cable Mount
- Same Sky 6 Pole Din Panel Mount
- Same Sky 6 Pole Din Through Hole
- Hirschmann DIN 45322 34 V ac/dc IP30 Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Male, Cable Mount
- Lumberg 12 Pole Din Plug 3A Screw On Cable Mount
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- RS PRO 6 Pole Din Plug 4A Male, Cable Mount