Lumberg, 0107 5 Pole Vertical Din, DIN 41524, 4A, 100 V AC, Bayonet, Socket, Solder Mount
- RS Stock No.:
- 281-8993
- Distrelec Article No.:
- 142-22-808
- Mfr. Part No.:
- 0107 05
- Manufacturer:
- Lumberg
102 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€4.092
(exc. VAT)
€5.033
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | €4.092 | €204.60 |
100 - 150 | €3.897 | €194.85 |
200 - 450 | €3.741 | €187.05 |
500 - 950 | €3.605 | €180.25 |
1000 + | €3.41 | €170.50 |
*price indicative
- RS Stock No.:
- 281-8993
- Distrelec Article No.:
- 142-22-808
- Mfr. Part No.:
- 0107 05
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Lumberg DIN circular connectors and DIN chassis socket with bayonet lock shielded with metal housing flange and solder terminals.
CuZn silver-plated Contact spring
Cu nickel-plated Ground contact spring
Zn alloy nickel-plated Housing
Cu nickel-plated Ground contact spring
Zn alloy nickel-plated Housing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Socket |
Mounting Type | Solder Mount |
Mating Type | Bayonet |
Body Orientation | Vertical |
Current Rating | 4A |
Voltage Rating | 100 V AC |
DIN Number | DIN 41524 |
Series | 0107 |