Lumberg, 0132 5 Pole Din, DIN 41524, 4A, 100 V AC, Bayonet, Plug, Cable Mount
- RS Stock No.:
- 281-9006
- Mfr. Part No.:
- 0132 05
- Manufacturer:
- Lumberg
1 In stock for delivery within 2 working days
Price Each
€5.61
(exc. VAT)
€6.90
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €5.61 |
10 - 24 | €5.38 |
25 + | €5.09 |
- RS Stock No.:
- 281-9006
- Mfr. Part No.:
- 0132 05
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Lumberg DIN plug with bayonet lock straight version shielded with metal housing bend protection and solder terminals.
CuZn silver-plated Contact pin
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
Zn alloy nickel-plated Bayonet nut
PVC Bend protection sleeve
Steel nickel-plated Screw
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
Zn alloy nickel-plated Bayonet nut
PVC Bend protection sleeve
Steel nickel-plated Screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Plug |
Mounting Type | Cable Mount |
Mating Type | Bayonet |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 100 V AC |
DIN Number | DIN 41524 |
Series | 0132 |