Hirschmann, GSP 3 Pole Din, DIN 43650, 16A, 400 V ac/dc IP65, Male, Screw
- RS Stock No.:
- 281-9735
- Distrelec Article No.:
- 143-46-185
- Mfr. Part No.:
- 931298001
- Manufacturer:
- Hirschmann
188 In stock for delivery within 2 working days
Price Each
€1.98
(exc. VAT)
€2.44
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.98 |
- RS Stock No.:
- 281-9735
- Distrelec Article No.:
- 143-46-185
- Mfr. Part No.:
- 931298001
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann DIN valve connector is an unshielded and port mounting. It features polyamide-filled with fiberglass housing.
Flammability class UL 94 V-0
Operational temperature -40 to +125°C
Operational temperature -40 to +125°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Straight |
Current Rating | 16A |
Voltage Rating | 400 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN 43650 |
Series | GSP |