Hirschmann, GSA 3 Pole Din, DIN EN 175301-803-A, 16A, 400 V ac/dc IP65, Male, Screw
- RS Stock No.:
- 281-9750
- Distrelec Article No.:
- 302-13-547
- Mfr. Part No.:
- 932592500
- Manufacturer:
- Hirschmann
174 In stock for delivery within 2 working days
Price Each
€0.80
(exc. VAT)
€0.98
(inc. VAT)
Units | Per unit |
---|---|
1 + | €0.80 |
- RS Stock No.:
- 281-9750
- Distrelec Article No.:
- 302-13-547
- Mfr. Part No.:
- 932592500
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Hirschmann GSA DIN standard receptacle features a closed nut and oblong holes for optional front soldering.
Operational temperature -40 to +125 °C
Contact base material CuZn
Contact base material CuZn
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Straight |
Current Rating | 16A |
Voltage Rating | 400 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN EN 175301-803-A |
Series | GSA |