Hirschmann, ELKA 5 Pole M12 Connector, 4A, 60 V IP65, IP67, Female, Screw
- RS Stock No.:
- 281-9760
- Distrelec Article No.:
- 144-17-971
- Mfr. Part No.:
- 933171100
- Manufacturer:
- Hirschmann
Price Each
€7.46
(exc. VAT)
€9.18
(inc. VAT)
93 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.46 |
- RS Stock No.:
- 281-9760
- Distrelec Article No.:
- 144-17-971
- Mfr. Part No.:
- 933171100
- Manufacturer:
- Hirschmann
Related links
- Hirschmann 4A IP67 Screw
- Hirschmann 4A IP67 Screw
- Hirschmann DIN EN 175301-803-A 24 V ac/dc IP65 Female, Screw
- Hirschmann DIN EN 175301-803-A 230 V ac/dc IP65 Female, Screw
- RS PRO 5 Pole Din Socket 4A Female, Cable Mount
- Lumberg 5 Pole Din 4A Socket, Cable Mount
- Lumberg 5 Pole Din Plug 4A Male, Cable Mount
- Lumberg 5 Pole Din Socket 60 V ac Cable Mount