Hirschmann, GDM 3 Pole Angled Din, DIN EN 175301-803-A, 10A, 230 V AC/DC IP65, A Coded, Female, Central Screw
- RS Stock No.:
- 286-4112
- Mfr. Part No.:
- 934888142
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 22-11-2024, delivery within 2 working days
Price Each (In a Box of 50)
€7.857
(exc. VAT)
€9.664
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €7.857 | €392.85 |
*price indicative
- RS Stock No.:
- 286-4112
- Mfr. Part No.:
- 934888142
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Hirschmann GDM Standard DIN standard field attachable connector is a Form A type with 3 pins (2 + 1 PE, PE across cable outlet). It features a transparent housing, screw type connection, and a PG11 cable entry. Additionally, it includes a yellow LED indicator and is rated for 230V AC/DC with a current rating of 10A. This connector is commonly used in industrial applications for electrical connections requiring visual indication and reliable performance.
IP65 Protection IP rating
CuZn contact base material
Cu/Sn contact plating
CuZn contact base material
Cu/Sn contact plating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Central Screw |
Mating Type | A Coded |
Body Orientation | Angled |
Current Rating | 10A |
Voltage Rating | 230 V AC/DC |
IP Rating | IP65 |
DIN Number | DIN EN 175301-803-A |
Series | GDM |