Hirschmann, GDM 3 Pole Angled Din, DIN EN 175301-803-A, 10A, 24 V AC/DC IP65, A Coded, Female, Central Screw
- RS Stock No.:
- 286-4117
- Mfr. Part No.:
- 934888148
- Manufacturer:
- Hirschmann
583 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€8.545
(exc. VAT)
€10.51
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €8.545 | €427.25 |
*price indicative
- RS Stock No.:
- 286-4117
- Mfr. Part No.:
- 934888148
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Hirschmann GDM Standard DIN standard field attachable connector is a Form A type with 3 pins (2 + 1 PE, PE across cable outlet). It features a transparent housing, screw type connection, and a PG11 cable entry. Additionally, it includes a varistor for surge protection and a yellow LED indicator. It's rated for 24V AC/DC with a current rating of 10A. This connector is commonly used in industrial applications where electrical connections with surge protection and visual indication are required.
IP65 Protection IP rating
CuZn contact base material
Cu/Sn contact plating
CuZn contact base material
Cu/Sn contact plating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Central Screw |
Mating Type | A Coded |
Body Orientation | Angled |
Current Rating | 10A |
Voltage Rating | 24 V AC/DC |
IP Rating | IP65 |
DIN Number | DIN EN 175301-803-A |
Series | GDM |