Amphenol Industrial, signalmate C091 12 Pole M16 Din Socket, 3.0A, 150.0 V IP40, Screw On, Panel Mount
- RS Stock No.:
- 612-1844
- Mfr. Part No.:
- T3638 100 RS
- Manufacturer:
- Amphenol Industrial
156 In stock for delivery within 2 working days
Added
Price Each
€18.20
(exc. VAT)
€22.39
(inc. VAT)
Units | Per unit |
1 - 9 | €18.20 |
10 - 49 | €16.85 |
50 - 99 | €15.45 |
100 + | €14.10 |
- RS Stock No.:
- 612-1844
- Mfr. Part No.:
- T3638 100 RS
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panel Socket Rear Mounting, Ring Nut
From Amphenol, this C091A Series rear mounting panel socket features a metal screw thread and locking ring for robust mating attenuation.
Note
Depth of 12-way socket = 10mm
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Mating Type | Screw On |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 3.0A |
Voltage Rating | 150.0 V |
IP Rating | IP40 |
Series | signalmate C091 |
Housing Material | Metal, Polymer |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 612-1844
- Mfr. Part No.:
- T3638 100 RS
- Manufacturer:
- Amphenol Industrial