Lumberg 6 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68, Female, Panel Mount
- RS Stock No.:
- 740-6020
- Mfr. Part No.:
- 0305 06
- Manufacturer:
- Lumberg
17 In stock for delivery within 2 working days
Price Each
€8.20
(exc. VAT)
€10.09
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €8.20 |
10 + | €7.36 |
- RS Stock No.:
- 740-6020
- Mfr. Part No.:
- 0305 06
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0305 Series Chassis Sockets
Lumberg 0305 series chassis sockets with threaded joints and solder terminals.
Back side mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Plating | Gold over Silver |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |