Lumberg, KFR 8 Pole M16 Din Socket, DIN EN 60529, 5A IP40, Female, Wall Mount
- RS Stock No.:
- 740-6086
- Mfr. Part No.:
- KFR 81
- Manufacturer:
- Lumberg
6 In stock for delivery within 2 working days
Price Each
€5.38
(exc. VAT)
€6.62
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €5.38 |
10 - 49 | €4.85 |
50 - 99 | €4.37 |
100 + | €4.15 |
- RS Stock No.:
- 740-6086
- Mfr. Part No.:
- KFR 81
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
KFR Series Chassis Sockets
Lumberg KFR series chassis sockets with threaded joints, for printed circuit boards.
Front mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Wall Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | KFR |
Contact Material | Brass |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |