Lumberg, SFV 4 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Male, Panel Mount
- RS Stock No.:
- 740-6146
- Mfr. Part No.:
- SFV 40
- Manufacturer:
- Lumberg
67 In stock for delivery within 2 working days
Price Each
€5.49
(exc. VAT)
€6.75
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €5.49 |
10 + | €4.96 |
- RS Stock No.:
- 740-6146
- Mfr. Part No.:
- SFV 40
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
SFV Series Chassis Plugs
Lumberg SFV series chassis plugs with threaded joints and solder terminals.
Front mounting.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Panel Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | SFV |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Silver |