Lumberg, WSV 5 Pole Right Angle M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Male, Cable Mount
- RS Stock No.:
- 740-6159
- Mfr. Part No.:
- WSV 50
- Manufacturer:
- Lumberg
27 In stock for delivery within 2 working days
Price Each
€6.73
(exc. VAT)
€8.28
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €6.73 |
10 + | €6.12 |
- RS Stock No.:
- 740-6159
- Mfr. Part No.:
- WSV 50
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
WSV Series Plugs
From Lumberg, this WSV series of mini-DIN plugs are conveniently right-angled, with threaded joints for a secure and reliable connection. Mini-DIN plugs are suitable for various applications, and commonly used in audio/visual equipment.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | WSV |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Silver |