Lumberg, 036297 6 Pole M16 Connector Housing IP68
- RS Stock No.:
- 748-0951
- Mfr. Part No.:
- 036297 06-1
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each
€4.71
(exc. VAT)
€5.79
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €4.71 |
10 - 49 | €4.25 |
50 - 99 | €3.82 |
100 - 249 | €3.44 |
250 + | €3.10 |
- RS Stock No.:
- 748-0951
- Mfr. Part No.:
- 036297 06-1
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
036297 Series 3G-4G Empty Flange Chassis Socket Connector
Lumberg 036297 Series 3G-4G empty flange chassis socket connectors with internal thread are ideal for use within the mobile communications network structure in applications such as base stations, antenna remote electrical tilts (RET), bias tees, tower-mounted amplifiers (TMA), surge protections and similar applications that require a robust flange chassis connector. When mated these 3G-4G circular connectors offer protection up to IP68 once the counterparts are screwed together. Connector crimp contacts are available in gilded or silvered versions.
Connectors compliant with AISG specification
Protection IP68
Salt mist resistant
UV resistant
Wire section 0.25 to 0.75 mm2 (23 - 18 AWG)
Temperature range -40 to +85 °C
NBR gasket material
Protection IP68
Salt mist resistant
UV resistant
Wire section 0.25 to 0.75 mm2 (23 - 18 AWG)
Temperature range -40 to +85 °C
NBR gasket material
Note
Standards
IEC 60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Connector Size | M16 |
Body Orientation | Straight |
IP Rating | IP68 |
Series | 036297 |
Housing Material | Zinc Alloy |