Switchcraft, 12CL 5 Pole Din, 3A, 34 V dc, Male, Cable Mount
- RS Stock No.:
- 878-6890
- Mfr. Part No.:
- 12CL5MX
- Manufacturer:
- Switchcraft
Bulk discount available
Subtotal (1 unit)**
€14.29
(exc. VAT)
€17.58
(inc. VAT)
Temporarily out of stock - back order for despatch 13-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €14.29 |
10 - 24 | €10.91 |
25 - 49 | €10.40 |
50 - 99 | €9.89 |
100 + | €9.65 |
**price indicative
Related links
- Switchcraft 3A Female, PCB Mount
- Switchcraft 3A Female, PCB Mount
- Switchcraft 3A Female, PCB Mount
- RS PRO 3 Pole Din Socket 3A Twist Lock Through Hole
- RS PRO 5 Pole Din Plug 2A Male, Cable Mount
- RS PRO 5 Pole Din Plug 2A Male, Cable Mount
- Deltron 5 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Hirschmann 4A Screw Lock Cable Mount